The CNY17F-4 is an NPN optocoupler with a maximum collector-emitter voltage of 300mV and an input current of 60mA. It is available in a DIP-6 package and is mounted through a hole. The device operates within a temperature range of -55°C to 110°C. The CNY17F-4 is RoHS compliant and is packaged in a rail or tube.
Everlight CNY17F-4 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17F-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.