Everlight EADSF056GA2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EADSF056GA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.