Everlight EHP-AX08LS/LM01H-P01 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EHP-AX08LS/LM01H-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.