Everlight EHP-C04/NT01H-P01/TR technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Flux | 85lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight EHP-C04/NT01H-P01/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.