Everlight EL-19-215UYC/S530-A2/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 39mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL-19-215UYC/S530-A2/TR8 to view detailed technical specifications.
No datasheet is available for this part.