Everlight EL0500(TA) technical specifications.
| Approvals | VDE, CSA, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL0500(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.