
The EL0601(TA) is a general purpose optocoupler from Everlight with a collector emitter breakdown voltage of 7V and a forward current of 20mA. It features a propagation delay of 75ns and a fall time of 20ns. The device is packaged in a SOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Everlight EL0601(TA) technical specifications.
| Approvals | VDE |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL0601(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
