
Single-channel DC input, transistor DC output optocoupler in a 4-pin SOP package. Features a minimum isolation voltage of 5000 Vrms, a current transfer ratio ranging from 63% to 125%, and a maximum collector current of 50 mA. Operates within a temperature range of -55°C to 110°C, with a maximum forward voltage of 1.5V and a maximum collector-emitter voltage of 80V. Surface mountable with gull-wing leads, this plastic small outline package measures 3.6mm in length, 7.6mm in width, and a maximum of 2mm in height.
Everlight EL1012TB-VG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 63% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 125% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 6V |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight EL1012TB-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.