The EL1118(TB)-V is a general purpose optocoupler with a maximum operating temperature range of -55 to 110°C. It features a maximum output voltage of 80V and a maximum output current of 50mA per channel. The device is packaged in a SOP package and is available in quantities of 2000 per reel. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Everlight EL1118(TB)-V technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1118(TB)-V to view detailed technical specifications.
No datasheet is available for this part.