Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EVERLIGHT

EL1119(TA)-VG

Datasheet
OPTOCOUPLER, TR O/P, SOP-5
Everlight

EL1119(TA)-VG

OPTOCOUPLER, TR O/P, SOP-5

  1. Optoelectronics & Displays
  2. Optocouplers & Isolators
  1. Optoelectronics & Displays
  2. Optocouplers & Isolators

PackageSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Everlight EL1119(TA)-VG technical specifications.

General

Approvals
VDE
Package/Case
SOP
Collector Emitter Breakdown Voltage
80V
Collector Emitter Saturation Voltage
400mV
Collector-emitter Voltage-Max
400mV
Input Current
50mA
Input Type
DC
Isolation Voltage
5kV
Max Collector Current
50mA
Max Input Current
60mA
Max Operating Temperature
110°C
Min Operating Temperature
-55°C
Max Output Voltage
80V
Max Power Dissipation
250mW
Mount
Surface Mount
Number of Channels
1
Output Current per Channel
50mA
Output Voltage
80V
Package Quantity
2000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Everlight EL1119(TA)-VG Datasheet

Download the complete datasheet for Everlight EL1119(TA)-VG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com