Everlight EL3010M technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.