Everlight EL3010S(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3010S(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.