The Everlight EL3011S(TA) is a 1-channel voltage regulator with a nominal input voltage of 1.18V. It has a maximum input voltage of 1.5V and a hold current of 250uA. This component is suitable for surface mount applications and is available in a tape and reel packaging with 1000 units per package. The EL3011S(TA) operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Everlight EL3011S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3011S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.