The EL3023M is a general-purpose optocoupler with a single channel, operating from a nominal input voltage of 1.18V and a maximum input voltage of 1.5V. It features a hold current of 250uA and is available in a DIP package with a through-hole mount. The device is RoHS compliant and suitable for use in temperatures ranging from -55°C to 100°C.
Everlight EL3023M technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3023M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.