The EL3031S(TB) is a single channel surface mount device with a maximum input voltage of 1.5V and a maximum operating temperature of 100°C. It has a minimum operating temperature of -55°C and a hold current of 280uA. The device is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and not radiation hardened.
Everlight EL3031S(TB) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3031S(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.