The EL3032M is a general-purpose optocoupler with a DIP-6 package and through-hole mount. It operates over a temperature range of -55°C to 100°C and has a maximum input voltage of 1.5V. This device is RoHS compliant and available in quantities of 65 per rail or tube packaging.
Everlight EL3032M technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3032M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.