The EL3033-V optocoupler is a general-purpose device that meets RoHS regulations and is available in a DIP-6 package. It operates within a temperature range of -55°C to 100°C and has a maximum input voltage of 1.5V. The device requires a hold current of 280 microamperes to maintain its output. The EL3033-V has been approved by various regulatory bodies, including UL, CSA, VDE, NEMKO, FIMKO, SEMKO, and DEMKO. It is packaged in a rail/Tube format with 65 units per package, making it suitable for a variety of applications.
Everlight EL3033-V technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3033-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.