
The EL3033S(TA) from Everlight is a single-channel surface mount Zener diode with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 units per package and is RoHS compliant. The diode has a hold current of 280uA and is suitable for surface mount applications.
Everlight EL3033S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3033S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
