
This Everlight EL3041 optocoupler is a single-channel isolated device with a maximum input voltage of 1.5V and RMS current of 100mA. It operates within a temperature range of -55°C to 100°C and features a DIP-6 package. The EL3041 is compliant with RoHS regulations and has been approved by various organizations, including UL and CSA. It is available in a rail/tube packaging with 65 units per package.
Everlight EL3041 technical specifications.
| Approvals | UL, CSA, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Hold Current | 280uA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
