The EL3041M is a single-channel voltage regulator with a maximum input voltage of 1.5V and a hold current of 280uA. It is packaged in a DIP case and mounted through a hole. The device operates within a temperature range of -55°C to 100°C. The EL3041M is compliant with RoHS regulations.
Everlight EL3041M technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3041M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.