The EL3041S(TA) is a single-channel surface-mount device with a maximum input voltage of 1.5V. It operates within a temperature range of -55°C to 100°C and features a hold current of 280uA. This component is available in tape and reel packaging with a quantity of 1000 units per package. The EL3041S(TA) is compliant with RoHS regulations.
Everlight EL3041S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3041S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.