
The EL3043 is a general purpose optocoupler with a forward current of 60mA and an isolation voltage of 5kV. It is packaged in a PDIP-6 package and is suitable for through hole mounting. The optocoupler operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. It is available in a rail/ tube packaging format with 65 units per package.
Everlight EL3043 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 330mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3043 to view detailed technical specifications.
No datasheet is available for this part.