
Everlight EL3043S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3043S(TA) to view detailed technical specifications.
No datasheet is available for this part.
