
The Everlight EL3053S(TA) is a single-channel surface mount device with a nominal input voltage of 1.18V and a maximum forward current of 60mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 330mW. The device is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations.
Everlight EL3053S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3053S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.