The EL3061S(TA) is a single-channel voltage regulator from Everlight. It features a maximum input voltage of 1.5V and can operate within a temperature range of -55°C to 100°C. The device is packaged in a surface mount configuration and is available in quantities of 1000. The EL3061S(TA) is compliant with RoHS regulations.
Everlight EL3061S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3061S(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.