The EL3062S1(TB)-V is a single-channel low current switch from Everlight, packaged in an SMD/SMT package. It has a maximum input voltage of 1.5V and can operate between -55°C and 100°C. The switch has a hold current of 280uA and is available in tape and reel packaging with 1000 units per package. The EL3062S1(TB)-V is RoHS compliant and not radiation hardened.
Everlight EL3062S1(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3062S1(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.