The EL357NC-VG is a 1-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It is packaged in a compact SOP-4 SMD package and is compliant with RoHS and halogen-free standards. The device has a maximum output voltage of 80V and a maximum power dissipation of 200mW. It is suitable for use in a variety of applications, including those requiring high-speed and high-reliability performance.
Everlight EL357NC-VG technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357NC-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.