The EL357ND-VG is a single-channel optocoupler with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4 package. The device is suitable for use in surface mount applications and has a maximum power dissipation of 200mW.
Everlight EL357ND-VG technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357ND-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.