The EL3H4(A)(EB)-G is a single channel optocoupler with a collector-emitter saturation voltage of 200mV and a maximum input current of 50mA. It operates over a temperature range of -55 to 100°C and has a maximum output voltage of 80V. The device is packaged in a surface mount SOIC package and is available in quantities of 1000 on tape and reel. The EL3H4(A)(EB)-G is RoHS compliant and not radiation hardened.
Everlight EL3H4(A)(EB)-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4(A)(EB)-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.