
The EL3H4(TA)-VG is an NPN optocoupler with a collector-emitter voltage-max of 80V and a forward current of 50mA. It has a maximum power dissipation of 200mW and is packaged in a SOIC package type. The optocoupler is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and has an isolation voltage of 3.75kV.
Everlight EL3H4(TA)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
