
Transistor output optocoupler featuring 3.75kVrms isolation and a 160% current transfer ratio. Designed for surface mounting in a SOIC package, this component operates across a -55°C to +125°C temperature range. It offers an 80V collector-emitter voltage and a maximum input current of 50mA, with a power dissipation of 200mW.
Everlight EL3H7(A)(TA)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 160% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(A)(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
