Everlight EL3H7(C)(TA)-G is a 80V 50mA optocoupler packaged in SSOP-4. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 200mW and is suitable for surface mount applications.
Everlight EL3H7(C)(TA)-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(C)(TA)-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.