
The EL3H7(C)(TB)-VG is a general optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and available in quantities of 5000 per reel.
Everlight EL3H7(C)(TB)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(C)(TB)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
