
Surface mount transistor output optocoupler featuring 1-element, 80V collector-emitter breakdown voltage, and 200mV collector-emitter saturation voltage. Offers a 200% current transfer ratio with a 50mA forward current and 50mA output current per channel. Operates across a -55°C to 125°C temperature range with 3750V isolation and 200mW power dissipation. UL approved, halogen-free, and RoHS compliant, packaged in SSOP for tape and reel distribution.
Everlight EL3H7(E)(TA)-VG technical specifications.
| Approvals | UL |
| Package/Case | SSOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 200% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(E)(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
