Datasheets.com
Datasheets.com
Transistor Output Optocouplers 50-600CTR 3750Vrms -55 to +110 Op Temp
Everlight

EL3H7(K)(EA)-VG

Transistor Output Optocouplers 50-600CTR 3750Vrms -55 to +110 Op Temp

PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Everlight EL3H7(K)(EA)-VG technical specifications.

General

Package/Case
SOIC
Collector Emitter Saturation Voltage
200mV
Collector-emitter Voltage-Max
200mV
Input Type
DC
Max Collector Current
50mA
Max Input Current
50mA
Max Operating Temperature
110°C
Min Operating Temperature
-55°C
Max Output Voltage
80V
Max Power Dissipation
200mW
Mount
Surface Mount
Number of Channels
1
Output Current per Channel
50mA
Package Quantity
1000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Everlight EL3H7(K)(EA)-VG Datasheet

Download the complete datasheet for Everlight EL3H7(K)(EA)-VG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.