
Surface mount transistor output optocoupler featuring 3.75kV isolation and a compact SSOP package. This 1-channel NPN device operates with a 20mA input current and provides up to 50mA output current per channel. Key specifications include a maximum collector-emitter saturation voltage of 200mV and a maximum output voltage of 80V. Designed for reliability, it offers a wide operating temperature range from -55°C to 110°C and is both halogen-free and RoHS compliant.
Everlight EL3H7(TA)-VG technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
