
The EL814M(A) is a general-purpose optocoupler with a maximum input current of 60mA and a maximum operating temperature of 110°C. It features a collector-emitter saturation voltage of 200mV and a maximum output voltage of 80V. The device is packaged in a DIP package and is available in quantities of 100. The EL814M(A) is suitable for use in a variety of applications, including those requiring high-reliability and high-temperature operation.
Everlight EL814M(A) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL814M(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.