The EL814M(A)-V is a general purpose optocoupler from Everlight with a DIP package and a maximum input current of 60mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 110°C. The device is available in a package quantity of 100 and is packaged in a rail/Tube format.
Everlight EL814M(A)-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL814M(A)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
