The Everlight EL814M-V is a 1-channel AC input optocoupler with a collector-emitter saturation voltage of 200mV and a maximum operating temperature of 110°C. It features a DIP package and is mounted through a hole. The device has a maximum power dissipation of 200mW and is RoHS compliant. The EL814M-V operates over a temperature range of -55°C to 110°C.
Everlight EL814M-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL814M-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.