Everlight EL815 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1kV |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
