
Transistor output optocoupler featuring 5000V isolation, 1-element configuration, and a compact DIP-4 package for through-hole mounting. Offers 80V collector-emitter breakdown voltage, 200mV collector-emitter saturation voltage, and a 600% current transfer ratio. Operates with DC input, a maximum forward current of 60mA, and a maximum collector current of 50mA. Rated for an operating temperature range of -55°C to 110°C and includes UL, CSA, VDE, BSI, NEMKO, FIMKO, SEMKO, and DEMKO approvals.
Everlight EL816 technical specifications.
| Approvals | UL, CSA, VDE, BSI, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.