Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EVERLIGHT

EL816(S1)(D)(TA)

Datasheet
OPTOISOLTR 5KV TRANSISTOR 4-SMD
Everlight

EL816(S1)(D)(TA)

OPTOISOLTR 5KV TRANSISTOR 4-SMD

  1. Optoelectronics & Displays
  2. Optocouplers & Isolators
  1. Optoelectronics & Displays
  2. Optocouplers & Isolators

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Everlight EL816(S1)(D)(TA) technical specifications.

General

Package/Case
SMD/SMT
Collector Emitter Saturation Voltage
200mV
Collector-emitter Voltage-Max
200mV
Input Type
DC
Max Collector Current
50mA
Max Input Current
60mA
Max Operating Temperature
110°C
Min Operating Temperature
-55°C
Max Output Voltage
80V
Max Power Dissipation
200mW
Mount
Surface Mount
Number of Channels
1
Output Current per Channel
50mA
Package Quantity
1000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Everlight EL816(S1)(D)(TA) Datasheet

Download the complete datasheet for Everlight EL816(S1)(D)(TA) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com