Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
Everlight EL816S1 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -50 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EL816S1 to view detailed technical specifications.
No datasheet is available for this part.