Everlight EL816S1(B)(TB)-V technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EL816S1(B)(TB)-V to view detailed technical specifications.
No datasheet is available for this part.