Everlight EL817(A)-V technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817(A)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.