Everlight ELB-1010SURWA/S530-A3 technical specifications.
| Color | Red |
| Current | 25mA |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELB-1010SURWA/S530-A3 to view detailed technical specifications.
No datasheet is available for this part.