
The ELD205 is a dual NPN optocoupler from Everlight, featuring a maximum operating temperature range of -55°C to 110°C. It has a maximum output voltage of 80V and a forward current of 60mA. The device is packaged in a SOP-8 package and is RoHS compliant. The ELD205 is suitable for use in applications requiring electrical isolation, such as industrial control systems and medical devices.
Everlight ELD205 technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD205 to view detailed technical specifications.
No datasheet is available for this part.
