Everlight ELD217(TA) technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD217(TA) to view detailed technical specifications.
No datasheet is available for this part.
