Everlight ELM-2881SURWA/S530-A2 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Red |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELM-2881SURWA/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.