Everlight ELM-2882SYGWA/S530-E2 technical specifications.
| Color | Green, Yellow |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 17.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ELM-2882 |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELM-2882SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
